This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMO20K2L2-35-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMO20K2L2-35-GS08
JLCPCB Part #
C6323037
Package
SMD,2.2x1.4mm
Description
1.8V 120° 14mcd 2mA 606nm 610nm Orange SMD,2.2x1.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1697
1000+ $0.0678
2500+ $0.0655
5000+ $0.0644

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons