This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMS20J2L1-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMS20J2L1-GS08
JLCPCB Part #
C6603700
Package
SMD,2.2x1.4mm
Description
-40℃~+100℃ 1.8V 2mA 5.6mcd~14mcd 60° 630nm 643nm Red White Lens SMD,2.2x1.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2182
200+ $0.0871
500+ $0.0842
1000+ $0.0827

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons