
* Images are for reference only
VLCPG5100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLCPG5100
- JLCPCB Part #
- C19571847
- Package
- -
- Description
- -40℃~+100℃ 2.2V~2.7V 430mcd~1.25cd 50mA 555nm~567nm 563nm 5mm round lamp head 9° Emerald Green Water Clear - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5705
200+
$0.2289
500+
$0.2208
1000+
$0.2176
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?