
* Images are for reference only
TLCPG5100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLCPG5100
- JLCPCB Part #
- C7361482
- Package
- Plugin
- Description
- 1.25cd 18° 2.1V 50mA 562nm 563nm Emerald Green Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3262
200+
$0.1302
500+
$0.1259
1000+
$0.1236
Welcome back, may I help you?