This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VKP681KCQQF0KR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VKP681KCQQF0KR
JLCPCB Part #
C1635181
Package
Plugin,P=12.5mm
Description
-40℃~+125℃ 680pF 760V Y1 ±10% 插件,P=12.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2496
200+ $0.0967
500+ $0.0932
1000+ $0.0916
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons