
* Images are for reference only
VJ0603D271JXJQJHT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0603D271JXJQJHT
- JLCPCB Part #
- C3897390
- Package
- 0603
- Description
- 16V 270pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.4656
10+
$0.3725
30+
$0.3308
100+
$0.2810
500+
$0.2585
1000+
$0.2457
Welcome back, may I help you?