This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VEMD5510C-GS15

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VEMD5510C-GS15
JLCPCB Part #
C3210982
Package
SMD-4P
Description
-40℃~+100℃ 200pA 20V 440nm~700nm 550nm SMD-4P Photodiodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0997
200+ $0.4255
500+ $0.4110
1000+ $0.4046

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons