
* Images are for reference only
TSFF5510
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TSFF5510
- JLCPCB Part #
- C5988069
- Package
- Plugin
- Description
- -40℃~+85℃ 1.3V 16mW/sr@100mA 76° 870nm Plugin Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2789
200+
$0.5110
500+
$0.4933
1000+
$0.4853
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?