
* Images are for reference only
VB30120SG-E3/8W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VB30120SG-E3/8W
- JLCPCB Part #
- C6591358
- Package
- TO-263AB(D2PAK)
- Description
- -40℃~+150℃ 1 Independent 1.28V@30A 120V 220A 30A 500uA@120V TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0035
200+
$0.8002
500+
$0.7728
800+
$0.7600
Welcome back, may I help you?