This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AZ23C4V7-HE3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
AZ23C4V7-HE3-18
JLCPCB Part #
C5591677
Package
SOT-23-3
Description
-55℃~+150℃ 1 Pair Common Anode 300mW 3uA@1V 4.47V~4.94V 4.7V 500Ω 78Ω ±5% SOT-23-3 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 101

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0892
2000+ $0.0357
5000+ $0.0344
10000+ $0.0338

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons