
* Images are for reference only
V8PAM12HM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V8PAM12HM3/I
- JLCPCB Part #
- C7140913
- Package
- DO-221BC(SMPA)
- Description
- -40℃~+175℃ 1 Independent 100A 120V 500uA@120V 880mV@8A 8A DO-221BC(SMPA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4497
200+
$0.1795
500+
$0.1735
1000+
$0.1705
Related Products
Welcome back, may I help you?