
* Images are for reference only
V35PW22-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V35PW22-M3/I
- JLCPCB Part #
- C6736966
- Package
- TO-252-3
- Description
- -40℃~+175℃ 1 Independent 200V 260A 350uA@200V 35A 990mV@35A TO-252-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.0196
10+
$1.9763
30+
$1.9474
100+
$1.9185
Welcome back, may I help you?