
* Images are for reference only
V2PM10HM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V2PM10HM3/H
- JLCPCB Part #
- C5817101
- Package
- MicroSMP(DO-219AD)
- Description
- -40℃~+175℃ 1 Independent 100V 2A 30A 50uA@100V 830mV@2A MicroSMP(DO-219AD) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 213
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.1418
50+
$0.1123
150+
$0.0973
500+
$0.0863
2500+
$0.0774
4500+
$0.0729
Related Products
Welcome back, may I help you?