This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

V2F22HM3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V2F22HM3/H
JLCPCB Part #
C6012684
Package
DO-219AB(SMF)
Description
-40℃~+175℃ 1 Independent 200V 2A 60A 60uA@200V 870mV@2A DO-219AB(SMF) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3863
10+ $0.3013
30+ $0.2645
100+ $0.2196
500+ $0.1988
1000+ $0.1876

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons