This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SS2FL3-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SS2FL3-M3/I
JLCPCB Part #
C7017781
Package
DO-219AB(SMF)
Description
-55℃~+150℃ 1 Independent 200uA@30V 2A 30V 50A 540mV@2A DO-219AB(SMF) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2279
200+ $0.0910
500+ $0.0880
1000+ $0.0864
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons