
* Images are for reference only
V15PL50-M3/87A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V15PL50-M3/87A
- JLCPCB Part #
- C7137724
- Package
- TO-277A
- Description
- -40℃~+150℃ 1 Independent 200A 50V 570mV@15A 6A 800uA@50V TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1173
200+
$0.4466
500+
$0.4321
1000+
$0.4241
Welcome back, may I help you?