
* Images are for reference only
V12P6-M3/87A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V12P6-M3/87A
- JLCPCB Part #
- C6907499
- Package
- TO-277A
- Description
- 2.9mA@60V 4.6A 60V 610mV@12A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9261
200+
$0.3705
500+
$0.3576
1000+
$0.3511
Welcome back, may I help you?