
* Images are for reference only
TZMC10-M-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMC10-M-18
- JLCPCB Part #
- C7406765
- Package
- SOD-80MiNiMELF
- Description
- 1 Independent 100nA@7.5V 10V 15Ω 500mW 70Ω 9.4V~10.6V ±5% SOD-80MiNiMELF Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
200+
$0.0267
500+
$0.0257
1000+
$0.0254
Welcome back, may I help you?