
* Images are for reference only
TZMC12-M-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMC12-M-08
- JLCPCB Part #
- C7406767
- Package
- SOD-80MiNiMELF
- Description
- 1 Independent 100nA@9.1V 11.4V~12.7V 12V 20Ω 500mW 90Ω ±5% SOD-80MiNiMELF Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 12500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
200+
$0.0265
500+
$0.0255
1000+
$0.0252
Welcome back, may I help you?