
* Images are for reference only
TVA1418
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVA1418
- JLCPCB Part #
- C1650435
- Package
- Plugin,D15.9xL44.5mm
- Description
- -20℃~+85℃ 15.88mm 150V 44.45mm 80uF 插件,D15.9xL44.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 231
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6514
200+
$1.8009
500+
$1.7381
1000+
$1.7058
Welcome back, may I help you?