
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D15.9xL44.5mm | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 44.45mm | |
| Capacitance | 10uF | |
| Diameter | 15.88mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TVA1705 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D15.9xL44.5mm | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 44.45mm | |
| Capacitance | 10uF | |
| Diameter | 15.88mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVA1705. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TVA1705 datasheets or manufacturer documentation.
Datasheet: TVA1705 Datasheet (PDF)
The TVA1705 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.