
* Images are for reference only
TVA1148
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVA1148
- JLCPCB Part #
- C3308072
- Package
- Plugin,D6.4xL12.7mm
- Description
- -40℃~+85℃ 16V 25uF 插件,D6.4xL12.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 521
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9594
200+
$0.7590
521+
$0.7332
1042+
$0.7187
Welcome back, may I help you?