
* Images are for reference only
TVA1208-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVA1208-E3
- JLCPCB Part #
- C1650600
- Package
- Plugin,D9.5xL23.8mm
- Description
- -40℃~+85℃ 23.8mm 250uF 25V 9.52mm 插件,D9.5xL23.8mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 470
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0189
200+
$1.1681
470+
$1.1279
940+
$1.1070
Welcome back, may I help you?