
* Images are for reference only
TVA1206-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVA1206-E3
- JLCPCB Part #
- C1667215
- Package
- Plugin,D6.4xL17.5mm
- Description
- -40℃~+85℃ 17.45mm 25V 50uF 6.35mm 插件,D6.4xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2881
200+
$0.8857
560+
$0.8551
1120+
$0.8390