This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL226099507E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL226099507E3
JLCPCB Part #
C3829282
Package
SMD,D18xL22mm
Description
-55℃~+150℃ 1.4A@100kHz 16V 18mm 2000hrs@150℃ 22mm 3300uF ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4409
200+ $1.7197
500+ $1.6588
1000+ $1.6299
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons