TVA1508-E3
Extended
* Images are for reference only

TVA1508-E3

Attributes
Value
Manufacturer
MFR.Part #
TVA1508-E3
JLCPCB Part #
C3308541
Package
Plugin,D11.1xL38.1mm
Description
-20℃~+85℃ 20uF 250V 插件,D11.1xL38.1mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerVishay Intertech
PackagePlugin,D11.1xL38.1mm
Operating Temperature-20℃~+85℃
Voltage Rating250V
Capacitance20uF