This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TR8M105M016C9500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TR8M105M016C9500
JLCPCB Part #
C1954686
Package
0603
Description
-55℃~+125℃ 16V 1uF 9.5Ω ±20% 0603 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5218
200+ $0.2023
500+ $0.1959
1000+ $0.1927
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons