
* Images are for reference only
SE12DTLGHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE12DTLGHM3/I
- JLCPCB Part #
- C17369699
- Package
- TO-263-3
- Description
- -55℃~+175℃ 1 Independent 165A 1V@12A 3.6A 300ns 400V 5uA@400V TO-263-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5858
200+
$0.6331
500+
$0.6122
1000+
$0.6009
Related Products
Welcome back, may I help you?