This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TR3A105K020C3000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TR3A105K020C3000
JLCPCB Part #
C4980171
Package
1206
Description
-55℃~+125℃ 1uF 20V 3Ω ±10% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.4961
10+ $0.4865
30+ $0.4785
100+ $0.4721
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons