
* Images are for reference only
TPSMB22AHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TPSMB22AHM3_A/H
- JLCPCB Part #
- C3714341
- Package
- DO-214AA(SMB)
- Description
- -65℃~+185℃ 18.8V 19.6A 1uA 20.9V 30.6V 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1708
200+
$0.0662
750+
$0.0638
1500+
$0.0627
Welcome back, may I help you?