This website requires JavaScript.
no-image

* Images are for reference only

SMB10J24A R5G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMB10J24A R5G
JLCPCB Part #
C3708047
Package
DO-214AA(SMB)
Description
-55℃~+175℃ 1kW 1uA 24V 25.7A 26.7V 38.9V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 850

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6300
200+ $0.2443
500+ $0.2363
850+ $0.2315

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons