This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW120693K1BYEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW120693K1BYEA
JLCPCB Part #
C1728188
Package
1206
Description
-55℃~+155℃ 200V 400mW 93.1kΩ Thin Film Resistor ±0.1% ±10ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3061
200+ $0.1184
500+ $0.1143
1000+ $0.1123
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons