
* Images are for reference only
TM8W755K010UBA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TM8W755K010UBA
- JLCPCB Part #
- C1968630
- Package
- 0805
- Description
- -55℃~+125℃ 10V 7.5uF 8Ω ±10% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3502
300+
$3.2319
600+
$3.1179
900+
$3.0633
Welcome back, may I help you?