
* Images are for reference only
MAL202190514E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202190514E3
- JLCPCB Part #
- C1854048
- Package
- Plugin,D10xL25mm
- Description
- -40℃~+85℃ 10mm 180mΩ 2500hrs@85℃ 25mm 40V 470uF 520mA@100Hz ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.9636
10+
$2.8881
30+
$2.8383
100+
$2.7886
Welcome back, may I help you?