
* Images are for reference only
TAJS225K016RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJS225K016RNJ
- JLCPCB Part #
- C5975782
- Package
- 1206
- Description
- -55℃~+125℃ 16V 2.2uF 6Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3464
10+
$0.2779
30+
$0.2486
100+
$0.2119
500+
$0.1956
1000+
$0.1858
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?