
* Images are for reference only
TE1160-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TE1160-E3
- JLCPCB Part #
- C1605096
- Package
- Plugin,D8xL17.5mm
- Description
- -10%~+75% -40℃~+105℃ 16V 2000hrs@85℃ 50uF 插件,D8xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 505
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3213
200+
$0.8986
505+
$0.8679
1010+
$0.8518
Welcome back, may I help you?