This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3KASMC28AHE3_B/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
3KASMC28AHE3_B/I
JLCPCB Part #
C1983613
Package
SMC(DO-214AB)
Description
1uA 28V 34.4V 3kW@10/1000us 45.4V 66.1A@10/1000us TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6743
200+ $0.2617
500+ $0.2521
1000+ $0.2473
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons