
* Images are for reference only
T16B227K050EZSS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T16B227K050EZSS
- JLCPCB Part #
- C1651705
- Package
- Plugin,D7.5xL16.3mm
- Description
- -55℃~+85℃ 220uF 50V 900mΩ@120Hz ±10% 插件,D7.5xL16.3mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.6894
200+
$27.7433
500+
$26.7681
1000+
$26.2861
Welcome back, may I help you?