
* Images are for reference only
MAL203037479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203037479E3
- JLCPCB Part #
- C1596809
- Package
- Plugin,D8xL11mm
- Description
- -10%~+50% -40℃~+85℃ 11mm 150mA@100Hz 3000hrs@85℃ 40V 47uF 插件,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9921
200+
$0.3847
500+
$0.3703
1000+
$0.3638
Related Products
Welcome back, may I help you?