
* Images are for reference only
SS12P3LHM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS12P3LHM3_A/I
- JLCPCB Part #
- C5760530
- Package
- TO-277A
- Description
- 12A 1mA@20V 30V 560mV@12A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9665
200+
$0.3853
500+
$0.3725
1000+
$0.3661
Welcome back, may I help you?