
* Images are for reference only
MBRB15H45CTHE3_B/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBRB15H45CTHE3_B/I
- JLCPCB Part #
- C3758656
- Package
- TO-263AB
- Description
- 1 Pair Common Cathode 45V 50uA@45V 630mV@7.5A 7.5A TO-263AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9007
200+
$0.3484
500+
$0.3372
800+
$0.3308
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?