This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M39003/01-7400

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M39003/01-7400
JLCPCB Part #
C1663888
Package
Plugin,D7.3xL17.4mm
Description
-55℃~+125℃ 100V 6.8uF ±10% 插件,D7.3xL17.4mm Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $147.0530
200+ $56.9084
500+ $54.9081
1000+ $53.9201
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons