
* Images are for reference only
SMZJ3808B-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMZJ3808B-E3/52
- JLCPCB Part #
- C6489099
- Package
- DO-214AA(SMBJ)
- Description
- 1.5W 100Ω 5uA@47.1V 62V DO-214AA(SMBJ) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3132
200+
$0.1250
750+
$0.1209
1500+
$0.1188
Welcome back, may I help you?