
* Images are for reference only
SMZJ3801B-M3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMZJ3801B-M3/5B
- JLCPCB Part #
- C7317722
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 1 Independent 1.5W 31.4V~34.7V 33V 33Ω 5uA@25.1V 800Ω DO-214AA(SMBJ) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2797
200+
$0.1116
500+
$0.1079
1000+
$0.1060
Related Products
Welcome back, may I help you?