This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMZJ3800B-E3/52

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMZJ3800B-E3/52
JLCPCB Part #
C3733954
Package
SMB (DO-214AA)
Description
-55℃~+150℃ 1 Independent 1.5W 26Ω 28.5V~31.5V 30V 5uA@22.8V 750Ω SMB (DO-214AA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1676
200+ $0.0649
750+ $0.0627
1500+ $0.0615
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons