
* Images are for reference only
SMZG3795B-M3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMZG3795B-M3/5B
- JLCPCB Part #
- C5924697
- Package
- SMBG(DO-215AA)
- Description
- 1.5W 12Ω 18V 5uA@13.7V SMBG(DO-215AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5273
200+
$0.2116
500+
$0.2036
1000+
$0.2004
Welcome back, may I help you?