
* Images are for reference only
SMZJ3795B-M3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMZJ3795B-M3/5B
- JLCPCB Part #
- C7364623
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 1 Independent 1.5W 12Ω 17.1V~18.9V 18V 5uA@13.7V 650Ω DO-214AA(SMBJ) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2792
200+
$0.1114
500+
$0.1077
1000+
$0.1058
Related Products
Welcome back, may I help you?