
* Images are for reference only
CMF60806R00FKEB70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF60806R00FKEB70
- JLCPCB Part #
- C3474716
- Package
- Plugin,D3.7xL8.7mm
- Description
- -55℃~+175℃ 1W 806Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1348
200+
$0.0522
500+
$0.0504
1000+
$0.0495