
* Images are for reference only
SMPC85AN-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMPC85AN-M3/I
- JLCPCB Part #
- C3699096
- Package
- TO-277A
- Description
- -55℃~+150℃ 1.5kW 10.9A 137V 1uA 85V 94.4V TVS Unidirectional TO-277A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2283
200+
$0.0883
500+
$0.0853
1000+
$0.0838
Welcome back, may I help you?