This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSHM2818R0900JEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSHM2818R0900JEA
JLCPCB Part #
C4171968
Package
2818
Description
-65℃~+170℃ 7W ±5% ±75ppm/℃ 2818 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5636
200+ $0.2184
500+ $0.2104
1000+ $0.2072
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons